| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-232 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-232 |
516-056-541-232
| Heilind Number: | EDA516-056-541-232 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-232 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector ensures reliable power transfer with an amperage rating of 8.5 A. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees optimal conductivity and longevity even in harsh environments. Featuring a Wire Wrap contact type, it offers easy installation and secure wire connections. With an operating temperature range of -40 to 125 °C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your electronic projects. Elevate your connectivity with this premium-quality connector.

