| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-236 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-236 |
516-056-541-236
| Heilind Number: | EDA516-056-541-236 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-236 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB assembly with this high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, it features durable Copper Alloy contacts with Gold over Nickel plating, ensuring optimal conductivity and longevity. With a contact type of Wire Wrap, installation is quick and hassle-free. Operating smoothly in a wide temperature range from -40 to 125°C, this connector is reliable in various environments. Perfect for industrial and commercial applications, it delivers a stable connection with an amperage rating of 8.5 A. Upgrade your setup with this essential component for seamless data transmission and power distribution.

