| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-240 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-240 |
516-056-541-240
| Heilind Number: | EDA516-056-541-240 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-240 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. Featuring a robust construction, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel, it guarantees excellent conductivity and corrosion resistance even in demanding environments. The wire wrap contact type further facilitates easy installation. Engineered to withstand extreme temperatures ranging from -40 to 125 °C, it is suitable for a wide range of applications. Elevate your electronic systems with this essential component.

