| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-241 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-241 |
516-056-541-241
| Heilind Number: | EDA516-056-541-241 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-241 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this versatile Rack & Panel Connector. Designed for seamless integration, it ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, each wire wrap contact guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's a dependable choice for a wide range of applications in the Products, Connectors, PCB Connectors, and Board To Board PCB Connectors categories. Upgrade your setup with this essential component for efficient and secure connections.

