| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-245 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-245 |
516-056-541-245
| Heilind Number: | EDA516-056-541-245 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-245 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector boasts a robust construction and efficient Wire Wrap contact type, ensuring secure and reliable connections. With a commendable amperage rating of 8.5 A and durable Copper Alloy construction, it guarantees optimal performance even in demanding environments. The Gold over Nickel contact plating enhances conductivity and corrosion resistance, while the wide operating temperature range of -40 to 125 °C makes it suitable for various applications. Trust in this essential component for efficient and dependable board-to-board PCB connections.

