| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-250 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-250 |
516-056-541-250
| Heilind Number: | EDA516-056-541-250 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-250 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic systems, this connector ensures reliable power and signal transmission. Featuring durable Copper Alloy contacts with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. The Wire Wrap contact type offers easy and secure connectivity, suitable for a wide range of applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector is built to withstand demanding environments. Trust in its quality and performance for your PCB connection needs.

