| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-256 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-256 |
516-056-541-256
| Heilind Number: | EDA516-056-541-256 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-256 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board connections. With an amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Crafted from durable copper alloy with gold plating over nickel, the wire wrap contact type guarantees optimal conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 125 °C, this connector is a versatile solution for your electronic projects. Upgrade your setup with this essential component for efficient data and power transfer.

