| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-261 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-261 |
516-056-541-261
| Heilind Number: | EDA516-056-541-261 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-261 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector features durable construction and precise engineering to ensure reliable performance. With a current rating of 8.5 A, it is capable of handling demanding power requirements. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the Gold over Nickel plating offers enhanced durability and corrosion resistance. Utilizing Wire Wrap technology, this connector ensures secure and stable connections. Operating efficiently in temperatures ranging from -40 to 125 °C, it is suitable for use in diverse environments. Perfect for board-to-board connections, this connector is a versatile solution for your connectivity needs. Elevate your system's performance with this essential component.

