| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-262 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-262 |
516-056-541-262
| Heilind Number: | EDA516-056-541-262 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-262 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector features Wire Wrap contact technology for reliable signal transmission. Constructed with durable Copper Alloy contacts plated in Gold over Nickel, it ensures excellent conductivity and longevity. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it guarantees optimal performance even in demanding environments. Elevate your connectivity solutions with this essential component.

