| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-265 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-265 |
516-056-541-265
| Heilind Number: | EDA516-056-541-265 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-265 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Rack & Panel Connector. Designed for board-to-board PCB applications, this connector ensures seamless transmission of power and data. With a robust construction and high amperage rating of 8.5 A, it guarantees reliable performance in demanding environments. The contact material, made of durable Copper Alloy with Gold plating over Nickel, ensures excellent conductivity and corrosion resistance. Featuring Wire Wrap contacts, it offers secure and efficient wire termination. Operating flawlessly in a wide temperature range from -40 to 125 °C, this connector is ideal for various industrial and electronic applications. Upgrade your systems with this essential component for seamless and efficient connectivity.

