| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-266 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-266 |
516-056-541-266
| Heilind Number: | EDA516-056-541-266 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-266 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for efficient wire wrap installation, this connector ensures secure and reliable contact. Crafted with precision from durable Copper Alloy, it offers optimal conductivity, while the Gold over Nickel plating guarantees long-lasting corrosion resistance. With an amperage rating of 8.5 A, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 125°C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component for seamless and robust board-to-board connections.

