| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-301 |
516-056-541-301
| Heilind Number: | EDA516-056-541-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a wire wrap contact type and is capable of carrying up to 8.5 A of current. Its copper alloy construction ensures reliable conductivity, while the gold plating over nickel offers excellent corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications where reliability is paramount. Trust in its superior quality to keep your systems running smoothly.

