| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-302 |
516-056-541-302
| Heilind Number: | EDA516-056-541-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Rack & Panel Connector. Designed for maximum efficiency and durability, this connector features wire wrap contact type with gold plating over nickel, ensuring a reliable signal transmission. With an amperage rating of 8.5 A and operating temperature range from -40 to 105 °C, it is suitable for a wide range of applications. Trust in the superior quality of the copper alloy contacts, guaranteeing long-lasting performance in demanding environments. Upgrade your connectivity solutions with this essential component.

