| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-315 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-315 |
516-056-541-315
| Heilind Number: | EDA516-056-541-315 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-315 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, it ensures reliable power transfer with an amperage rating of 8.5 A. Crafted with precision from copper alloy and featuring gold plating over nickel, it guarantees optimal conductivity and durability even in harsh environments. The wire wrap contact type simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your electronic assemblies with this essential connector.

