| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-320 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-320 |
516-056-541-320
| Heilind Number: | EDA516-056-541-320 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-320 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your rack and panel connections with our high-performance connector, designed for seamless board-to-board integration. With an amperage of 8.5 A and durable copper alloy contacts plated in gold over nickel, this connector ensures reliable power and signal transmission. Featuring a wire wrap contact type, it offers easy installation and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial environments. Elevate your connectivity solutions with this essential component.

