| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-325 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-325 |
516-056-541-325
| Heilind Number: | EDA516-056-541-325 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-325 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of applications. With a robust construction and reliable functionality, this connector ensures secure and efficient data transmission. Featuring Wire Wrap contact type with Copper Alloy contacts plated with Gold over Nickel, it guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in both standard and challenging environments. Trust in this connector to deliver superior performance and durability, meeting your connectivity needs with precision.

