| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-326 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-326 |
516-056-541-326
| Heilind Number: | EDA516-056-541-326 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-326 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for optimal performance, this connector features wire wrap contact type, ensuring secure and reliable connections. With a durable construction and contact materials of Copper Alloy plated with Gold over Nickel, it guarantees longevity and efficient conductivity. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for use in PCB and board-to-board applications, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality connector.

