| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-331 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-331 |
516-056-541-331
| Heilind Number: | EDA516-056-541-331 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-331 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Rack & Panel Connector, designed for reliable power transmission in a variety of applications. Featuring a robust construction with Copper Alloy contacts plated in Gold over Nickel, it ensures efficient signal transfer and longevity. The Wire Wrap contact type offers secure and durable connections, suitable for demanding environments. With an amperage rating of 8.5 A and an operating temperature range from -40 to 105 °C, this connector is ideal for use in industrial settings. Elevate your connectivity solutions with this essential component.

