| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-332 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-332 |
516-056-541-332
| Heilind Number: | EDA516-056-541-332 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-332 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity in a wide range of applications. With a robust design and durable construction, this connector ensures reliable power and signal transmission. Featuring Wire Wrap contact type and Copper Alloy contact material with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. Operating smoothly in extreme temperature conditions from -40 to 105 °C, it is suitable for use in demanding environments. Trust in this connector for efficient and secure PCB connections in your projects.

