| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-335 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-335 |
516-056-541-335
| Heilind Number: | EDA516-056-541-335 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-335 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this component facilitates efficient signal transmission with its Wire Wrap contact type, ensuring secure and reliable connections. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Trust in its 8.5 A amperage capacity to power your devices with stability and precision. Upgrade your setup with this essential connector and experience enhanced performance and durability.

