| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-342 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-342 |
516-056-541-342
| Heilind Number: | EDA516-056-541-342 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-342 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Rack & Panel Connector. Designed for seamless integration, this connector facilitates secure and efficient board-to-board connections. With a robust amperage of 8.5 A, it ensures reliable power transmission, while its Copper Alloy construction guarantees durability. The Gold over Nickel contact plating offers optimal conductivity, making it ideal for high-performance applications. Featuring Wire Wrap contact type, it allows for easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your PCB assembly with this essential component.

