| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-345 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-345 |
516-056-541-345
| Heilind Number: | EDA516-056-541-345 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-345 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Our Rack & Panel Connector offers a reliable solution for seamless board-to-board connections in various applications. With an amperage rating of 8.5 A, it ensures efficient power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. The Wire Wrap contact type facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Perfect for use in electronic systems, telecommunications, and industrial machinery, this connector is a versatile and essential component for seamless connectivity.

