| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-346 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-346 |
516-056-541-346
| Heilind Number: | EDA516-056-541-346 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-346 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our reliable Rack & Panel Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features wire wrap contact type, crafted from durable copper alloy with gold plating over nickel for enhanced conductivity. With an amperage rating of 8.5 A, it ensures efficient power transmission, making it ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable connectivity even in challenging environments. Trust in its quality for your connectivity needs.

