| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-350 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-350 |
516-056-541-350
| Heilind Number: | EDA516-056-541-350 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-350 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for efficient board-to-board PCB connections. Featuring durable construction with copper alloy contacts plated in gold over nickel, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The Wire Wrap contact type offers secure and efficient wire termination, making it ideal for high-speed data and power transmission applications. Trust in this connector for seamless integration in your electronic systems.

