| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-351 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-351 |
516-056-541-351
| Heilind Number: | EDA516-056-541-351 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-351 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector ensures reliable power and signal transmission. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it offers optimal conductivity and corrosion resistance. The Wire Wrap contact type allows for secure and efficient wire termination, while the 8.5 A amperage rating ensures safe operation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Elevate your system's performance with this essential component.

