| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-355 |
516-056-541-355
| Heilind Number: | EDA516-056-541-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures reliable power and signal transmission in diverse electronic applications. With a robust contact material of copper alloy and a durable gold over nickel plating, it guarantees long-lasting performance even in harsh operating environments. The wire wrap contact type offers easy installation and maintenance, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in varying conditions. Trust in our connector to streamline your systems and elevate your connectivity experience.

