| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-360 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-360 |
516-056-541-360
| Heilind Number: | EDA516-056-541-360 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-360 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector boasts a durable Copper Alloy construction with Gold over Nickel plating for optimal conductivity. Featuring Wire Wrap contact type, it ensures secure and stable connections, even in challenging environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers reliability and versatility for a wide range of applications. Upgrade your system with this essential component and experience superior performance in data transmission.

