| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-362 |
516-056-541-362
| Heilind Number: | EDA516-056-541-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-362 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in various applications. This high-performance connector boasts a reliable amperage rating of 8.5 A, ensuring optimal power transmission. Crafted from durable Copper Alloy with a Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. The Wire Wrap contact type allows for secure and efficient connections, while the wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this essential component for seamless and efficient PCB connections in your projects.

