| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-400 |
516-056-541-400
| Heilind Number: | EDA516-056-541-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. With a high amperage rating of 8.5 A, this essential component ensures reliable power delivery. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and longevity. Featuring a Wire Wrap contact type, it facilitates seamless integration into your PCB setup. Designed to perform in extreme conditions, it offers a wide operating temperature range from -40 to 105 °C. Explore our wide range of connectors to find the perfect fit for your project.

