| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-401 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-401 |
516-056-541-401
| Heilind Number: | EDA516-056-541-401 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-401 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Elevate your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this essential component ensures reliable power and data transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel contacts, it guarantees optimal conductivity and longevity. The wire wrap contact type offers secure attachment, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for efficient and durable board-to-board connections in your electronic systems.

