| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-402 |
516-056-541-402
| Heilind Number: | EDA516-056-541-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for optimal performance in various applications. This high-quality connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable conductivity and longevity. Its Wire Wrap contact type offers secure wire connections, while the 8.5 A amperage rating allows for efficient power transmission. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in extreme environments. Elevate your connectivity solutions with this essential component.

