| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-406 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-406 |
516-056-541-406
| Heilind Number: | EDA516-056-541-406 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-406 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, an essential component for seamless board-to-board connectivity in electronic systems. Designed for optimal performance, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable conductivity even in demanding environments. With a contact type of wire wrap, installation is quick and hassle-free. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB connections with this high-quality connector, a must-have for any electronic setup.

