| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-410 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-410 |
516-056-541-410
| Heilind Number: | EDA516-056-541-410 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-410 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with this high-performance Rack & Panel Connector. Designed for optimal functionality, it boasts an impressive amperage of 8.5 A, making it suitable for power-intensive applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures reliable and efficient signal transmission. Featuring a Wire Wrap contact type, it offers secure and stable connections. With an operating temperature range of -40 to 105 °C, it guarantees performance in various environmental conditions. Ideal for use in a wide range of electronic devices, this connector is a must-have for any project requiring seamless board-to-board connectivity. Upgrade your setup with this essential component and experience enhanced efficiency and performance.

