| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-415 |
516-056-541-415
| Heilind Number: | EDA516-056-541-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-415 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Rack & Panel Connector. Designed for optimal performance, it features durable Copper Alloy contacts plated with Gold over Nickel for reliable conductivity. The Wire Wrap contact type ensures secure attachment, while an amperage rating of 8.5 A makes it suitable for various applications. With an operating temperature range of -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.

