| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-425 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-425 |
516-056-541-425
| Heilind Number: | EDA516-056-541-425 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-425 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Featuring a durable construction with contact materials made of Copper Alloy and a reliable contact plating of Gold over Nickel, it ensures optimal conductivity and longevity. The Wire Wrap contact type offers secure attachment, while its 8.5 A amperage rating makes it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance under varying environmental conditions. Upgrade your PCB connections with this essential component, perfect for Board to Board and Rack & Panel setups.

