| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-426 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-426 |
516-056-541-426
| Heilind Number: | EDA516-056-541-426 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-426 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performing Rack & Panel Connector. Designed for seamless board-to-board integration, this connector boasts a durable construction and reliable functionality. With a contact material of Copper Alloy and gold plating over Nickel, it ensures efficient signal transmission. The Wire Wrap contact type offers secure and stable connections, while its 8.5 A amperage capability meets power requirements with ease. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your PCB assemblies with this essential component and experience seamless performance.

