| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-430 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-430 |
516-056-541-430
| Heilind Number: | EDA516-056-541-430 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-430 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performing Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector ensures reliable power delivery at an amperage of 8.5 A. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees excellent conductivity and corrosion resistance. The Wire Wrap contact type simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your connectivity solutions with this essential component.

