| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-431 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-431 |
516-056-541-431
| Heilind Number: | EDA516-056-541-431 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-431 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB applications, it boasts a durable construction featuring contact material made of Copper Alloy with Gold over Nickel plating, ensuring optimal conductivity and longevity. The Wire Wrap contact type offers easy and secure installation for reliable connections. With an amperage rating of 8.5 A and an operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of industrial environments. Upgrade your setup with this essential component, ideal for board-to-board connections in various electronic systems.

