| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-436 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-436 |
516-056-541-436
| Heilind Number: | EDA516-056-541-436 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-436 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB connections. With an amperage of 8.5 A, it ensures reliable power transmission in various applications. Crafted from Copper Alloy with Gold over Nickel plating, its durable construction guarantees long-lasting performance even in harsh environments. Featuring Wire Wrap contact type, it offers easy and secure wire termination. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and demanding industrial settings. Upgrade your electronics with this essential component for efficient and dependable connectivity.

