| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-440 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-440 |
516-056-541-440
| Heilind Number: | EDA516-056-541-440 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-440 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector is a reliable choice for various applications. With a robust amperage rating of 8.5 A, it ensures efficient power transmission. Crafted from durable Copper Alloy with a Gold over Nickel plating, the contacts guarantee excellent conductivity and longevity. The Wire Wrap contact type offers secure and stable connections, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your system with this essential component for seamless and reliable connectivity.

