| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-441 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-441 |
516-056-541-441
| Heilind Number: | EDA516-056-541-441 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-441 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, a reliable essential for seamless board-to-board PCB connections. Designed for optimal performance, this connector features wire wrap contact type, ensuring secure and efficient data transmission. With a robust construction and contact material of Copper Alloy plated with Gold over Nickel, it guarantees durability and conductivity in various operating environments. Its 8.5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for demanding applications. Elevate your connectivity experience with this high-quality component, a must-have in any professional setup.

