| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-442 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-442 |
516-056-541-442
| Heilind Number: | EDA516-056-541-442 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-442 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed to streamline board-to-board PCB connections. Engineered for optimal performance, this connector features durable copper alloy contacts with gold plating over nickel for reliable conductivity. With a wire wrap contact type, it offers secure attachment and efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, it ensures dependable functionality in various environments. Elevate your PCB assembly with this high-quality connector, a must-have for any electronic project.

