| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-446 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-446 |
516-056-541-446
| Heilind Number: | EDA516-056-541-446 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-446 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Featuring a Wire Wrap contact type, it securely fastens wires for stable and efficient connections. Ideal for various applications in industries such as telecommunications, aerospace, and automotive, this Connector is a must-have for any professional setup. Elevate your connectivity solutions with this high-quality component.

