| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-451 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-451 |
516-056-541-451
| Heilind Number: | EDA516-056-541-451 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-451 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this high-performance connector features wire wrap contact type, ensuring secure and reliable connections. Crafted with durable copper alloy and plated with gold over nickel, it offers excellent conductivity and corrosion resistance. With an amperage rating of 8.5A, it can handle power-intensive applications with ease. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB connectivity with this essential component.

