| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-452 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-452 |
516-056-541-452
| Heilind Number: | EDA516-056-541-452 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-452 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this high-performance connector features Wire Wrap contact type and durable Copper Alloy construction with Gold over Nickel plating, ensuring reliable signal transmission even in harsh environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Trust in its quality and precision engineering to meet your connectivity needs with ease. Elevate your PCB assembly process with this essential component.

