| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-456 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-456 |
516-056-541-456
| Heilind Number: | EDA516-056-541-456 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-456 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, a versatile component designed for seamless integration in various applications. Engineered for optimal performance, this connector boasts a robust construction and reliable functionality. Featuring a wire wrap contact type, it ensures secure and efficient connections. The contact material of copper alloy with gold plating over nickel guarantees excellent conductivity and durability. With an amperage rating of 8.5 A, it is suitable for powering a wide range of devices. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for both standard and challenging environments. Elevate your PCB connections with this essential connector, a valuable addition to any electronic setup.

