| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-460 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-460 |
516-056-541-460
| Heilind Number: | EDA516-056-541-460 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-460 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connection capabilities with this high-performance Rack & Panel Connector. Designed for seamless integration in various electronic setups, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable conductivity. Its Wire Wrap contact type offers easy installation, while its 8.5 A amperage rating guarantees efficient power transmission. With an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.

