| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-462 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-462 |
516-056-541-462
| Heilind Number: | EDA516-056-541-462 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-462 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector boasts a robust construction and reliable performance. With an amperage rating of 8.5 A, it ensures efficient power delivery, while the Copper Alloy contacts plated with Gold over Nickel guarantee optimal conductivity. Featuring a Wire Wrap contact type, it offers secure and stable connections for your applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this essential component, perfect for industrial and commercial use.

