| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-465 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-465 |
516-056-541-465
| Heilind Number: | EDA516-056-541-465 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-465 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring robust construction and efficient wire wrap contact type, it ensures reliable power and signal transmission in demanding industrial environments. Crafted from durable copper alloy with gold over nickel plating, it offers superior conductivity and corrosion resistance, while its 8.5 A amperage rating makes it suitable for various applications. With an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Trust in this essential component for secure and efficient PCB connections.

