| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-466 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-466 |
516-056-541-466
| Heilind Number: | EDA516-056-541-466 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-466 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board integration. Featuring a robust Copper Alloy construction, it ensures reliable power transmission at an amperage of 8.5 A. The Gold over Nickel contact plating guarantees optimal signal conductivity, while the Wire Wrap contact type facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for use in diverse environments. Elevate your electronic projects with this essential component.

